Flanged Cap Natural 0.75" Dia (19.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL11/16A

DigiKey Part Number
145-EL11/16A-ND
Manufacturer
Manufacturer Product Number
EL11/16A
Description
FLANGED CAP NATURAL 0.75" DIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flanged Cap Natural 0.75" Dia (19.5mm)
Datasheet
 Datasheet
EDA/CAD Models
EL11/16A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flanged Cap
Color
Natural
Size / Dimension
0.75" Dia (19.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17.71000₹17.71
5₹14.35000₹71.75
10₹13.23200₹132.32
25₹11.92800₹298.20
50₹11.10780₹555.39
100₹10.37160₹1,037.16
250₹9.51244₹2,378.11
500₹8.94400₹4,472.00
1,000₹8.43706₹8,437.06