
FMG-1 | |
|---|---|
DigiKey Part Number | RP1074-ND |
Manufacturer | |
Manufacturer Product Number | FMG-1 |
Description | FAN MNT GASKET BLACK 60MM |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Gasket | |
Fits Fan Size | - | |
Length | 2.13" (54.0mm) |