
HSM5-9.5-40-2 | |
|---|---|
DigiKey Part Number | HSM5-9.5-40-2-ND |
Manufacturer | |
Manufacturer Product Number | HSM5-9.5-40-2 |
Description | HEX STANDOFF M5 NYLON 40MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon, Brass Insert 1.575" (40.00mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |