


KKDL-8-RT | |
|---|---|
DigiKey Part Number | RPC4174-ND |
Manufacturer | |
Manufacturer Product Number | KKDL-8-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Gray Adhesive 0.219" (5.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKDL-8-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | Locking | |
Opening Size | 0.219" (5.56mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.430" (10.92mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹33.77080 | ₹844.27 |
| 50 | ₹32.14920 | ₹1,607.46 |
| 100 | ₹30.62090 | ₹3,062.09 |
| 300 | ₹28.32853 | ₹8,498.56 |
| 500 | ₹27.32400 | ₹13,662.00 |
| 1,000 | ₹26.01846 | ₹26,018.46 |
| 2,500 | ₹24.38864 | ₹60,971.60 |