3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C20003P4--21

DigiKey Part Number
145-KN4C20003P4--21-ND
Manufacturer
Manufacturer Product Number
KN4C20003P4--21
Description
CLAMPING 3 ARM KNOB 1.750 IN DIA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C20003P4--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
1/4"-20
Diameter
1.740" (44.20mm)
Height
1.050" (26.67mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹191.03000₹191.03
5₹161.77000₹808.85
10₹151.33400₹1,513.34
25₹139.22000₹3,480.50
50₹131.16860₹6,558.43
100₹124.00260₹12,400.26
250₹115.66248₹28,915.62
750₹107.15148₹80,363.61
1,500₹102.49715₹1,53,745.73
Manufacturers Standard Package