Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C----B4S--22

DigiKey Part Number
145-KN5C----B4S--22-ND
Manufacturer
Manufacturer Product Number
KN5C----B4S--22
Description
BALL KNOB 1.470 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C----B4S--22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
5/16"-18
Diameter
1.470" (37.34mm)
Height
1.400" (35.56mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹565.64000₹565.64
5₹484.94000₹2,424.70
10₹456.14500₹4,561.45
25₹422.80360₹10,570.09
50₹400.64380₹20,032.19
100₹380.80460₹38,080.46
250₹357.74480₹89,436.20
500₹342.39146₹1,71,195.73
1,000₹328.62975₹3,28,629.75
Manufacturers Standard Package