
KN5C07503P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C07503P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C07503P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C07503P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 5 | ₹170.34400 | ₹851.72 |
| 10 | ₹159.34800 | ₹1,593.48 |
| 25 | ₹146.63760 | ₹3,665.94 |
| 50 | ₹138.23220 | ₹6,911.61 |
| 100 | ₹130.69340 | ₹13,069.34 |
| 250 | ₹121.95064 | ₹30,487.66 |