
KN5C0750K6D-A21 | |
|---|---|
DigiKey Part Number | 145-KN5C0750K6D-A21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C0750K6D-A21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C0750K6D-A21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 5/16"-18 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.560" (14.22mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 5 | ₹191.59000 | ₹957.95 |
| 10 | ₹179.29000 | ₹1,792.90 |
| 25 | ₹165.12560 | ₹4,128.14 |
| 50 | ₹155.71380 | ₹7,785.69 |
| 100 | ₹147.32710 | ₹14,732.71 |
| 250 | ₹137.57236 | ₹34,393.09 |
| 600 | ₹129.49903 | ₹77,699.42 |