
KN5C1000F4---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1000F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1000F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1000F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 1.720" (43.69mm) | |
Height | 0.860" (21.84mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹447.29000 | ₹447.29 |
| 5 | ₹381.87600 | ₹1,909.38 |
| 10 | ₹358.85900 | ₹3,588.59 |
| 25 | ₹332.04040 | ₹8,301.01 |
| 50 | ₹314.24180 | ₹15,712.09 |
| 100 | ₹298.33500 | ₹29,833.50 |
| 250 | ₹279.84128 | ₹69,960.32 |
| 500 | ₹267.53514 | ₹1,33,767.57 |
| 1,000 | ₹256.50378 | ₹2,56,503.78 |