
KN0432504S1--21 | |
|---|---|
DigiKey Part Number | 145-KN0432504S1--21-ND |
Manufacturer | |
Manufacturer Product Number | KN0432504S1--21 |
Description | CLAMPING 4 ARM KNOB 1.150 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob #10-24 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN0432504S1--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | #10-24 | |
Diameter | 1.150" (29.21mm) | |
Height | 0.650" (16.51mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 5 | ₹183.01800 | ₹915.09 |
| 10 | ₹171.36900 | ₹1,713.69 |
| 25 | ₹157.74520 | ₹3,943.63 |
| 50 | ₹148.74340 | ₹7,437.17 |
| 100 | ₹140.69220 | ₹14,069.22 |
| 250 | ₹131.34008 | ₹32,835.02 |
| 500 | ₹125.12270 | ₹62,561.35 |
| 1,000 | ₹119.55391 | ₹1,19,553.91 |