
KN6C30004P4--21 | |
---|---|
DigiKey Part Number | 145-KN6C30004P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C30004P4--21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C30004P4--21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹311.48000 | ₹311.48 |
5 | ₹264.97800 | ₹1,324.89 |
10 | ₹248.47200 | ₹2,484.72 |
25 | ₹229.41080 | ₹5,735.27 |
50 | ₹216.77400 | ₹10,838.70 |
120 | ₹202.70433 | ₹24,324.52 |