
KN8C0500F6---21 | |
|---|---|
DigiKey Part Number | 145-KN8C0500F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C0500F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C0500F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 2.364" (60.05mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.02000 | ₹369.02 |
| 5 | ₹314.41000 | ₹1,572.05 |
| 10 | ₹295.12000 | ₹2,951.20 |
| 25 | ₹272.73680 | ₹6,818.42 |
| 50 | ₹257.86420 | ₹12,893.21 |
| 100 | ₹244.57600 | ₹24,457.60 |
| 250 | ₹229.12948 | ₹57,282.37 |