Smooth Knob 5/8" Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN8X-1X-B7--S--

DigiKey Part Number
145-KN8X-1X-B7--S---ND
Manufacturer
Manufacturer Product Number
KN8X-1X-B7--S--
Description
BALL KNOB 1.880 IN DIAMETER ACCE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smooth Knob 5/8" Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN8X-1X-B7--S-- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
5/8"
Diameter
1.880" (47.75mm)
Height
1.750" (44.45mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹936.52000₹936.52
5₹807.55000₹4,037.75
10₹761.60900₹7,616.09
25₹708.25080₹17,706.27
50₹672.84020₹33,642.01
100₹641.11970₹64,111.97
300₹597.49000₹1,79,247.00
500₹579.63556₹2,89,817.78
1,000₹557.59148₹5,57,591.48
Manufacturers Standard Package