
KNH8-HEXF6----- | |
---|---|
DigiKey Part Number | 145-KNH8-HEXF6------ND |
Manufacturer | |
Manufacturer Product Number | KNH8-HEXF6----- |
Description | SELF-ASSEMBLY FLUTED KNOB 2.380 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M12 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH8-HEXF6----- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M12 | |
Diameter | 2.380" (60.45mm) | |
Height | 1.220" (30.99mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹247.58000 | ₹247.58 |
5 | ₹210.31400 | ₹1,051.57 |
10 | ₹196.91400 | ₹1,969.14 |
25 | ₹181.56200 | ₹4,539.05 |
50 | ₹171.35700 | ₹8,567.85 |
100 | ₹162.23450 | ₹16,223.45 |