
KSM5----N4--5A0 | |
|---|---|
DigiKey Part Number | 145-KSM5----N4--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KSM5----N4--5A0 |
Description | PUSH PULL KNOB 0.625 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M5 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM5----N4--5A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M5 | |
Diameter | 0.630" (16.00mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₹46.24477 | ₹3,00,591.01 |