



LCBS-8-16-01 | |
|---|---|
DigiKey Part Number | LCBS-8-16-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-8-16-01 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-8-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.713" (43.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.008" ~ 0.055" (0.20mm ~ 1.40mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 5 | ₹53.30200 | ₹266.51 |
| 10 | ₹49.57500 | ₹495.75 |
| 25 | ₹45.21400 | ₹1,130.35 |
| 50 | ₹42.36240 | ₹2,118.12 |
| 100 | ₹39.80910 | ₹3,980.91 |
| 250 | ₹36.85692 | ₹9,214.23 |
| 500 | ₹34.89816 | ₹17,449.08 |
| 1,000 | ₹33.14346 | ₹33,143.46 |