



LCBS-8-3-01 | |
|---|---|
DigiKey Part Number | RPC4210-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-8-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-8-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.008" ~ 0.055" (0.20mm ~ 1.40mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 5 | ₹39.32400 | ₹196.62 |
| 10 | ₹36.43600 | ₹364.36 |
| 25 | ₹33.17440 | ₹829.36 |
| 50 | ₹31.03100 | ₹1,551.55 |
| 100 | ₹29.12060 | ₹2,912.06 |
| 250 | ₹26.90092 | ₹6,725.23 |
| 500 | ₹25.42860 | ₹12,714.30 |
| 1,000 | ₹24.11281 | ₹24,112.81 |