


LEDM-3-13 | |
|---|---|
DigiKey Part Number | RPC4272-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-3-13 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.512" (13.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹32.42900 | ₹324.29 |
| 100 | ₹23.18470 | ₹2,318.47 |
| 500 | ₹19.01740 | ₹9,508.70 |
| 1,000 | ₹17.64663 | ₹17,646.63 |
| 2,000 | ₹16.47995 | ₹32,959.90 |
| 5,000 | ₹15.20255 | ₹76,012.75 |
| 10,000 | ₹14.40516 | ₹1,44,051.60 |
| 25,000 | ₹13.53467 | ₹3,38,366.75 |