Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Supporting your Project: Printed Circuit Board Solutions

LWS-2-19

DigiKey Part Number
RPC4301-ND
Manufacturer
Manufacturer Product Number
LWS-2-19
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-2-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.438" L x 0.330" H (11.13mm x 8.38mm)
Mounting Type
Push In, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
0.710" (18.03mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.062" (1.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹26.65100₹266.51
25₹24.97400₹624.35
50₹23.79980₹1,189.99
100₹22.65350₹2,265.35
250₹21.23148₹5,307.87
500₹20.21764₹10,108.82
1,000₹19.25130₹19,251.30
3,000₹17.81437₹53,443.11
Manufacturers Standard Package