


MMB-132-01BK | |
|---|---|
DigiKey Part Number | RPC6140-ND |
Manufacturer | |
Manufacturer Product Number | MMB-132-01BK |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-132-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.059" (1.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹14.87240 | ₹371.81 |
| 50 | ₹14.16420 | ₹708.21 |
| 100 | ₹13.49330 | ₹1,349.33 |
| 250 | ₹12.64720 | ₹3,161.80 |
| 500 | ₹12.03964 | ₹6,019.82 |
| 1,000 | ₹11.46467 | ₹11,464.67 |
| 3,000 | ₹10.60860 | ₹31,825.80 |