




MSNE-12-01 | |
|---|---|
DigiKey Part Number | RPC4371-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-12-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.969" (24.60mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.72000 | ₹40.72 |
| 5 | ₹33.63800 | ₹168.19 |
| 10 | ₹31.15900 | ₹311.59 |
| 25 | ₹28.32640 | ₹708.16 |
| 50 | ₹26.48520 | ₹1,324.26 |
| 100 | ₹24.82990 | ₹2,482.99 |
| 250 | ₹22.92312 | ₹5,730.78 |
| 500 | ₹21.65908 | ₹10,829.54 |
| 1,000 | ₹20.52779 | ₹20,527.79 |