




MSPS-4-01 | |
|---|---|
DigiKey Part Number | RPC2014-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-4-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.534" (13.56mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 5 | ₹26.27800 | ₹131.39 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹22.02920 | ₹550.73 |
| 50 | ₹20.55680 | ₹1,027.84 |
| 100 | ₹19.24290 | ₹1,924.29 |
| 250 | ₹17.72772 | ₹4,431.93 |
| 500 | ₹16.72316 | ₹8,361.58 |
| 1,000 | ₹15.82578 | ₹15,825.78 |