


N-16B-19 | |
|---|---|
DigiKey Part Number | RPC4479-ND |
Manufacturer | |
Manufacturer Product Number | N-16B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-16B-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.906" (23.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹20.03500 | ₹200.35 |
| 25 | ₹18.78640 | ₹469.66 |
| 50 | ₹17.87300 | ₹893.65 |
| 100 | ₹17.02510 | ₹1,702.51 |
| 250 | ₹15.95344 | ₹3,988.36 |
| 500 | ₹15.18932 | ₹7,594.66 |
| 1,000 | ₹14.46340 | ₹14,463.40 |
| 2,500 | ₹13.55707 | ₹33,892.67 |