


N-18B-19 | |
|---|---|
DigiKey Part Number | N-18B-19-ND |
Manufacturer | |
Manufacturer Product Number | N-18B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-18B-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.969" (24.61mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.60500 | ₹136.05 |
| 25 | ₹12.71040 | ₹317.76 |
| 50 | ₹12.09560 | ₹604.78 |
| 100 | ₹11.52710 | ₹1,152.71 |
| 250 | ₹10.80212 | ₹2,700.53 |
| 500 | ₹10.28400 | ₹5,142.00 |
| 1,000 | ₹9.79292 | ₹9,792.92 |
| 2,500 | ₹9.17845 | ₹22,946.12 |