


N-5B | |
|---|---|
DigiKey Part Number | RP943-ND |
Manufacturer | |
Manufacturer Product Number | N-5B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-5B Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.313" (7.95mm) | Bundle Center to Mounting Center 0.453" (11.51mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹18.26400 | ₹182.64 |
| 25 | ₹17.14640 | ₹428.66 |
| 50 | ₹16.32620 | ₹816.31 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 250 | ₹14.56312 | ₹3,640.78 |
| 500 | ₹13.86794 | ₹6,933.97 |
| 1,000 | ₹13.20446 | ₹13,204.46 |
| 3,000 | ₹12.21824 | ₹36,654.72 |