


N-8B | |
|---|---|
DigiKey Part Number | RPC1708-ND |
Manufacturer | |
Manufacturer Product Number | N-8B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.563" (14.30mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.24600 | ₹212.46 |
| 25 | ₹19.94200 | ₹498.55 |
| 50 | ₹18.99140 | ₹949.57 |
| 100 | ₹18.08740 | ₹1,808.74 |
| 250 | ₹16.94868 | ₹4,237.17 |
| 500 | ₹16.13796 | ₹8,068.98 |
| 1,000 | ₹15.36544 | ₹15,365.44 |
| 3,000 | ₹14.21863 | ₹42,655.89 |