Cable Clamp, P-Type Black, Silver Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 1.000" (25.40mm)
Supporting your Project: Printed Circuit Board Solutions

NE16

DigiKey Part Number
RP951-ND
Manufacturer
Manufacturer Product Number
NE16
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
NE16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Aluminum
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.960" (24.38mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹114.62000₹114.62
10₹97.56600₹975.66
25₹91.43400₹2,285.85
50₹87.05440₹4,352.72
100₹82.88890₹8,288.89
250₹77.69848₹19,424.62
500₹73.98596₹36,992.98
1,000₹70.45328₹70,453.28
2,500₹66.04278₹1,65,106.95
Manufacturers Standard Package