


NE3 | |
|---|---|
DigiKey Part Number | RPC1360-ND |
Manufacturer | |
Manufacturer Product Number | NE3 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Black, Silver | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.500" (12.70mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹66.72100 | ₹667.21 |
| 25 | ₹62.58360 | ₹1,564.59 |
| 50 | ₹59.58320 | ₹2,979.16 |
| 100 | ₹56.73160 | ₹5,673.16 |
| 250 | ₹53.17192 | ₹13,292.98 |
| 500 | ₹50.62982 | ₹25,314.91 |
| 1,000 | ₹48.21164 | ₹48,211.64 |
| 3,000 | ₹44.61528 | ₹1,33,845.84 |