


NGSG-2 | |
|---|---|
DigiKey Part Number | RPC1362-ND |
Manufacturer | |
Manufacturer Product Number | NGSG-2 |
Description | GROMMET EDGE SOLID PA NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | NGSG-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,574.38000 | ₹6,574.38 |
| 10 | ₹5,588.44500 | ₹55,884.45 |
| 25 | ₹5,238.72000 | ₹1,30,968.00 |
| 50 | ₹4,988.91640 | ₹2,49,445.82 |
| 100 | ₹4,751.08970 | ₹4,75,108.97 |