
NNE-34814-M3 | |
|---|---|
DigiKey Part Number | NNE-34814-M3-ND |
Manufacturer | |
Manufacturer Product Number | NNE-34814-M3 |
Description | HEX NUT 5.51MM NYLON M3 |
Customer Reference | |
Detailed Description | M3 Hex Nut 0.217" (5.51mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3 | |
Thickness | 0.095" (2.41mm) | |
Width | 0.217" (5.51mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |