


PSBM-10-19A-RT | |
|---|---|
DigiKey Part Number | PSBM-10-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-10-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 15.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-10-19A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.626" (15.90mm) | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹90.01800 | ₹900.18 |
| 25 | ₹84.38920 | ₹2,109.73 |
| 50 | ₹80.36360 | ₹4,018.18 |
| 100 | ₹76.51500 | ₹7,651.50 |
| 250 | ₹71.71968 | ₹17,929.92 |
| 500 | ₹68.29230 | ₹34,146.15 |
| 1,000 | ₹65.03171 | ₹65,031.71 |
| 3,000 | ₹60.18169 | ₹1,80,545.07 |