
R3/4A | |
|---|---|
DigiKey Part Number | 145-R3/4A-ND |
Manufacturer | |
Manufacturer Product Number | R3/4A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R3/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.687" (17.45mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 5 | ₹40.07000 | ₹200.35 |
| 10 | ₹37.18100 | ₹371.81 |
| 25 | ₹33.84520 | ₹846.13 |
| 50 | ₹31.64600 | ₹1,582.30 |
| 100 | ₹29.70770 | ₹2,970.77 |
| 250 | ₹27.44516 | ₹6,861.29 |
| 500 | ₹25.94670 | ₹12,973.35 |
| 1,000 | ₹24.60763 | ₹24,607.63 |