




R913-2 | |
|---|---|
DigiKey Part Number | RPC1614-ND |
Manufacturer | |
Manufacturer Product Number | R913-2 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R913-2 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 5 | ₹17.95600 | ₹89.78 |
| 10 | ₹16.63400 | ₹166.34 |
| 25 | ₹15.04600 | ₹376.15 |
| 50 | ₹14.00640 | ₹700.32 |
| 100 | ₹13.08020 | ₹1,308.02 |
| 250 | ₹12.01788 | ₹3,004.47 |
| 500 | ₹11.31284 | ₹5,656.42 |
| 1,000 | ₹10.68341 | ₹10,683.41 |