


RKWDA-32-20-BK | |
|---|---|
DigiKey Part Number | RKWDA-32-20-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDA-32-20-BK |
Description | RECLSBLE FSTNR RECT 2" X 20.004" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 2.000" (50.80mm) X 20.004" (508.10mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDA-32-20-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 20.004" (508.10mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹812.86100 | ₹8,128.61 |
| 20 | ₹774.04950 | ₹15,480.99 |
| 30 | ₹752.19733 | ₹22,565.92 |
| 50 | ₹725.56480 | ₹36,278.24 |
| 70 | ₹708.54643 | ₹49,598.25 |
| 100 | ₹690.93690 | ₹69,093.69 |
| 250 | ₹647.69488 | ₹1,61,923.72 |
| 500 | ₹616.80186 | ₹3,08,400.93 |
| 1,000 | ₹587.39795 | ₹5,87,397.95 |