Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 24.000" (609.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 24.000" (609.60mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWDE-16-24-BK

DigiKey Part Number
RKWDE-16-24-BK-ND
Manufacturer
Manufacturer Product Number
RKWDE-16-24-BK
Description
RECLSBLE FSTNR RECT 1.000" X 24"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 24.000" (609.60mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
RKWDE-16-24-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
24.000" (609.60mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
Buckle
Material
Polyamide (PA), Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹717.06600₹7,170.66
20₹682.82050₹13,656.41
30₹663.54633₹19,906.39
50₹640.03880₹32,001.94
70₹625.01186₹43,750.83
100₹609.48300₹60,948.30
Manufacturers Standard Package