


RKWR-3-RD | |
|---|---|
DigiKey Part Number | RKWR-3-RD-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-3-RD |
Description | RECLSBLE FSTNR RECT 0.5" X 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,438.79000 | ₹1,438.79 |
| 2 | ₹1,370.30000 | ₹2,740.60 |
| 3 | ₹1,331.62667 | ₹3,994.88 |
| 5 | ₹1,284.29000 | ₹6,421.45 |
| 7 | ₹1,254.15000 | ₹8,779.05 |
| 10 | ₹1,222.97300 | ₹12,229.73 |