
SDD-DAA-15-8-M4 | |
|---|---|
DigiKey Part Number | SDD-DAA-15-8-M4-ND |
Manufacturer | |
Manufacturer Product Number | SDD-DAA-15-8-M4 |
Description | RND STNDFF M8 NEOPRENE 8MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M8 Neoprene Rubber, Steel Insert 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.591" (15.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |