


SHC-32 | |
|---|---|
DigiKey Part Number | RPC1260-ND |
Manufacturer | |
Manufacturer Product Number | SHC-32 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.531" ~ 0.594" (13.50mm ~ 15.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-32 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color White |
Series | Width 0.220" (5.59mm) |
Packaging Bulk | Material Thickness 0.070" (1.78mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clamp, Hose | Base Product Number |
Opening Size 0.531" ~ 0.594" (13.50mm ~ 15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹58.14800 | ₹581.48 |
| 25 | ₹54.49520 | ₹1,362.38 |
| 50 | ₹51.86740 | ₹2,593.37 |
| 100 | ₹49.38860 | ₹4,938.86 |
| 300 | ₹45.70463 | ₹13,711.39 |
| 500 | ₹44.08256 | ₹22,041.28 |
| 1,000 | ₹41.97750 | ₹41,977.50 |
| 2,500 | ₹39.34909 | ₹98,372.72 |