


SMWS1-1-01 | |
|---|---|
DigiKey Part Number | RP739-ND |
Manufacturer | |
Manufacturer Product Number | SMWS1-1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.160" H (4.32mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMWS1-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.170" L x 0.160" H (4.32mm x 4.06mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.270" (6.86mm) | |
Width | 0.075" (1.91mm) | |
Height | 0.490" (12.44mm) | |
Panel Hole Size | 0.070" (1.78mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.88800 | ₹288.88 |
| 25 | ₹27.06120 | ₹676.53 |
| 50 | ₹25.77520 | ₹1,288.76 |
| 100 | ₹24.54520 | ₹2,454.52 |
| 250 | ₹23.00948 | ₹5,752.37 |
| 500 | ₹21.90802 | ₹10,954.01 |
| 1,000 | ₹20.86062 | ₹20,860.62 |
| 3,000 | ₹19.30379 | ₹57,911.37 |