




SP1-3-01 | |
|---|---|
DigiKey Part Number | RPC1402-ND |
Manufacturer | |
Manufacturer Product Number | SP1-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | SP1-3-01 Models |
Category | Length - Overall 0.502" (12.75mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 5 | ₹24.78800 | ₹123.94 |
| 10 | ₹23.01700 | ₹230.17 |
| 25 | ₹20.87360 | ₹521.84 |
| 50 | ₹19.47580 | ₹973.79 |
| 100 | ₹18.23650 | ₹1,823.65 |
| 250 | ₹16.79212 | ₹4,198.03 |
| 500 | ₹15.83602 | ₹7,918.01 |
| 1,000 | ₹14.98245 | ₹14,982.45 |