Round Spacer Unthreaded #8 PVC 0.375" (9.53mm) 3/8" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 PVC 0.375" (9.53mm) 3/8" Gray
SS8-3
SS8-3
Supporting your Project: Printed Circuit Board Solutions

SS8-3

DigiKey Part Number
RPC5244-ND
Manufacturer
Manufacturer Product Number
SS8-3
Description
ROUND SPACER #8 PVC 3/8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 PVC 0.375" (9.53mm) 3/8" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS8-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.175" (4.44mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Gray
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25.16000₹25.16
5₹20.87400₹104.37
10₹19.29000₹192.90
25₹17.48160₹437.04
50₹16.28900₹814.45
100₹15.23590₹1,523.59
250₹14.01516₹3,503.79
500₹13.20260₹6,601.30
1,000₹12.47947₹12,479.47
Manufacturers Standard Package