


SSRS6-14-01 | |
|---|---|
DigiKey Part Number | SSRS6-14-01-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-14-01 |
Description | BRD SPT SNAP LOCK REST MNT 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 5 | ₹44.35600 | ₹221.78 |
| 10 | ₹41.18800 | ₹411.88 |
| 25 | ₹37.57240 | ₹939.31 |
| 50 | ₹35.16840 | ₹1,758.42 |
| 100 | ₹33.02510 | ₹3,302.51 |
| 250 | ₹30.53520 | ₹7,633.80 |
| 500 | ₹28.88206 | ₹14,441.03 |
| 1,000 | ₹27.40507 | ₹27,405.07 |