


STL-3-750-3-01 | |
|---|---|
DigiKey Part Number | RPC5267-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-750-3-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.701" ~ 0.799" (17.81mm ~ 20.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-3-750-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.638" (41.60mm) | |
Panel Hole Size | 0.311" (7.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹39.97700 | ₹399.77 |
| 25 | ₹37.49800 | ₹937.45 |
| 50 | ₹35.69020 | ₹1,784.51 |
| 100 | ₹33.98490 | ₹3,398.49 |
| 250 | ₹31.85472 | ₹7,963.68 |
| 500 | ₹30.33204 | ₹15,166.02 |
| 1,000 | ₹28.88207 | ₹28,882.07 |
| 3,000 | ₹26.72699 | ₹80,180.97 |