
TE1075A | |
|---|---|
DigiKey Part Number | 145-TE1075A-ND |
Manufacturer | |
Manufacturer Product Number | TE1075A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TE1075A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 5 | ₹89.08600 | ₹445.43 |
| 10 | ₹83.02900 | ₹830.29 |
| 25 | ₹76.03960 | ₹1,900.99 |
| 50 | ₹71.43640 | ₹3,571.82 |
| 100 | ₹67.32690 | ₹6,732.69 |
| 250 | ₹62.55016 | ₹15,637.54 |
| 500 | ₹59.37812 | ₹29,689.06 |
| 1,000 | ₹56.53688 | ₹56,536.88 |