Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN10-40-1/420-2

DigiKey Part Number
TN10-40-1/420-2-ND
Manufacturer
Manufacturer Product Number
TN10-40-1/420-2
Description
RND STNDFF 1/4"-20 NYLON 2 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-40-1/420-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
2.938" (74.63mm) 2 15/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹258.13000₹258.13
5₹218.98800₹1,094.94
10₹205.10200₹2,051.02
25₹189.09320₹4,727.33
50₹178.45120₹8,922.56
100₹168.93690₹16,893.69
300₹155.88777₹46,766.33
500₹150.55502₹75,277.51
1,000₹143.97517₹1,43,975.17
Manufacturers Standard Package