


TN6-16-832-1 | |
|---|---|
DigiKey Part Number | TN6-16-832-1-ND |
Manufacturer | |
Manufacturer Product Number | TN6-16-832-1 |
Description | ROUND STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-16-832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹508.99000 | ₹508.99 |
| 5 | ₹435.69600 | ₹2,178.48 |
| 10 | ₹409.75900 | ₹4,097.59 |
| 25 | ₹379.64440 | ₹9,491.11 |
| 50 | ₹359.63900 | ₹17,981.95 |
| 100 | ₹341.74920 | ₹34,174.92 |
| 300 | ₹317.14650 | ₹95,143.95 |
| 500 | ₹307.08650 | ₹1,53,543.25 |
| 1,000 | ₹294.66803 | ₹2,94,668.03 |