


TN8-14-1024-1 | |
|---|---|
DigiKey Part Number | TN8-14-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | TN8-14-1024-1 |
Description | ROUND STANDOFF #10-24 NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-14-1024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹558.18000 | ₹558.18 |
| 5 | ₹478.04400 | ₹2,390.22 |
| 10 | ₹449.62200 | ₹4,496.22 |
| 25 | ₹416.65320 | ₹10,416.33 |
| 50 | ₹394.79180 | ₹19,739.59 |
| 100 | ₹375.23210 | ₹37,523.21 |
| 300 | ₹348.32617 | ₹1,04,497.85 |
| 500 | ₹337.32586 | ₹1,68,662.93 |
| 1,000 | ₹323.74773 | ₹3,23,747.73 |