


TN8-24-1024-3 | |
|---|---|
DigiKey Part Number | TN8-24-1024-3-ND |
Manufacturer | |
Manufacturer Product Number | TN8-24-1024-3 |
Description | RND STANDOFF #10-24 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-24-1024-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 2.063" (52.40mm) 2 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹643.92000 | ₹643.92 |
| 5 | ₹552.59200 | ₹2,762.96 |
| 10 | ₹520.16400 | ₹5,201.64 |
| 25 | ₹482.51720 | ₹12,062.93 |
| 50 | ₹457.50600 | ₹22,875.30 |
| 100 | ₹435.15070 | ₹43,515.07 |
| 300 | ₹404.38997 | ₹1,21,316.99 |
| 500 | ₹391.80986 | ₹1,95,904.93 |
| 1,000 | ₹376.28134 | ₹3,76,281.34 |