Round Standoff Threaded #10-24 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #10-24 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN8-32-1024-2

DigiKey Part Number
TN8-32-1024-2-ND
Manufacturer
Manufacturer Product Number
TN8-32-1024-2
Description
ROUND STANDOFF #10-24 NYLON 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-24 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN8-32-1024-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.281" (57.94mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹612.23000₹612.23
5₹524.82400₹2,624.12
10₹493.88600₹4,938.86
25₹458.02800₹11,450.70
50₹434.19080₹21,709.54
100₹412.86060₹41,286.06
300₹383.52873₹1,15,058.62
500₹371.53444₹1,85,767.22
1,000₹356.72719₹3,56,727.19
Manufacturers Standard Package