

VLP1-D-5 | |
---|---|
DigiKey Part Number | RPC5343-ND |
Manufacturer | |
Manufacturer Product Number | VLP1-D-5 |
Description | LED LIGHT PIPE CLR VERT 26.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP1-D-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹133.11000 | ₹133.11 |
10 | ₹94.15300 | ₹941.53 |
100 | ₹70.51280 | ₹7,051.28 |
500 | ₹60.04858 | ₹30,024.29 |
1,000 | ₹56.62677 | ₹56,626.77 |
2,000 | ₹53.72586 | ₹1,07,451.72 |
5,000 | ₹50.56032 | ₹2,52,801.60 |
10,000 | ₹48.58906 | ₹4,85,890.60 |